- RS Stock No.:
- 135-5454
- Mfr. Part No.:
- TAJD477M006RNJ
- Brand:
- KYOCERA AVX
1260 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.832
(exc. GST)
$3.115
(inc. GST)
Units | Per unit | Per Bag* |
5 + | $2.832 | $14.16 |
*price indicative |
- RS Stock No.:
- 135-5454
- Mfr. Part No.:
- TAJD477M006RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 470µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 0.4Ω |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 28 μA |
Tolerance Plus | +20% |
Surge Voltage | 5 V dc @ +125°C, 8 V dc @ +85°C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 12% |
Terminal Type | SMT |
Tolerance Minus | -20% |
Polarised | Polar |
Related links
- KYOCERA AVX 470μF Electrolytic Tantalum Capactitor 10V dc, TAJ Series
- KYOCERA AVX 680μF Electrolytic Tantalum Capactitor 6.3V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capactitor 6.3V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capactitor 6.3V dc, TAJ Series
- Panasonic 220μF Tantalum Capactitor 6.3V dc, TPE Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capactitor 6.3V dc, TAJ Series
- AVX Tantalum Capacitors