- RS Stock No.:
- 135-4026
- Mfr. Part No.:
- TAJA225K025RNJ
- Brand:
- KYOCERA AVX
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.18
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.18 | $360.00 |
4000 - 18000 | $0.176 | $352.00 |
20000 + | $0.172 | $344.00 |
*price indicative |
- RS Stock No.:
- 135-4026
- Mfr. Part No.:
- TAJA225K025RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 2.2µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Leakage Current | 0.6 μA |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | SMT |
Tolerance Minus | -10% |
Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C |
Polarised | Polar |
Related links
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TAC Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 25V dc, F93 Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, F93 Series