- RS Stock No.:
- 135-4009
- Mfr. Part No.:
- TAJA105M050RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.519
(exc. GST)
$0.571
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.519 | $1,038.00 |
10000 + | $0.502 | $1,004.00 |
*price indicative |
- RS Stock No.:
- 135-4009
- Mfr. Part No.:
- TAJA105M050RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 6.6Ω |
Lead Pitch | 1.1mm |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 40 V dc @ +125 °C, 65 V dc @ +85 °C |
Leakage Current | 0.5 μA |
Polarised | Polar |
Dissipation Factor | 4% |
Terminal Type | SMT |
Tolerance Minus | -20% |
Related links
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 100nF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 680nF MnO2 Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 1μF Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 15μF Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series