- RS Stock No.:
- 134-9755
- Mfr. Part No.:
- TAP156K025SCS
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 134-9755
- Mfr. Part No.:
- TAP156K025SCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 10mm |
Dimensions | 6 (Dia.) x 10mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Tolerance Minus | -10% |
Diameter | 6mm |
Terminal Type | Radial |
Dissipation Factor | 8% |
Lead Diameter | 0.5mm |
Leakage Current | 3 μA |
Dielectric Material Family | Tantalum |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +10% |