- RS Stock No.:
- 134-9390
- Mfr. Part No.:
- TAP105K035SCS
- Brand:
- KYOCERA AVX
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.486
(exc. GST)
$0.535
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.486 | $486.00 |
5000 + | $0.47 | $470.00 |
*price indicative |
- RS Stock No.:
- 134-9390
- Mfr. Part No.:
- TAP105K035SCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 8Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 7mm |
Dimensions | 4.5 (Dia.) x 7mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
Surge Voltage | 65 V @ +85 °C |
Diameter | 4.5mm |
Dissipation Factor | 4% |
Polarised | Polar |
Leakage Current | 0.5 μA |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Related links
- Vishay 1μF Tantalum Capacitor 35V dc, TMCU Series
- KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 1μF Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 1μF Tantalum Capacitor 20V dc, TAP Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- Vishay 1μF Tantalum Capacitor 35V dc
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors