- RS Stock No.:
- 100-0783
- Mfr. Part No.:
- T502D685K035AG6110
- Brand:
- KEMET
On back order for despatch 22/10/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$54.55
(exc. GST)
$60.01
(inc. GST)
Units | Per unit |
1 - 124 | $54.55 |
125 - 249 | $53.18 |
250 + | $52.36 |
- RS Stock No.:
- 100-0783
- Mfr. Part No.:
- T502D685K035AG6110
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Kemet T502 Series
T502 Tantalum Capacitors from KEMET provide a high temperature surface mount solution. With the ability to operate in temperatures up to +230°C, these tantalum capacitors provide you optimum performance. The T502 series has a moisture sensitivity level 1 under J STD 020, with an unlimited floor lifetime at ≤ 30°C / 85% RH.
Qualified at +230°C at 0.33Vr for 1000 hours of life
F-Tech and 100% SBDS (patented Simulated Breakdown Voltage Screening from KEMET)
Gold-plated terminals as standard
Meets MSL 1 standards for Pb-Free assembly according to JEDEC J-STD-020
Voltage derating applies (67% at +230°C)
3 Sigma screening for iL, DF and ESR
F-Tech and 100% SBDS (patented Simulated Breakdown Voltage Screening from KEMET)
Gold-plated terminals as standard
Meets MSL 1 standards for Pb-Free assembly according to JEDEC J-STD-020
Voltage derating applies (67% at +230°C)
3 Sigma screening for iL, DF and ESR
Applications
With a maximum operating temperature of +230°C, these tantalum capacitors are suited to high temperature environments. Ideal uses include filtering and decoupling in down-hole and measurement-while-drilling (MWD) applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 230°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 6.8µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343 |
Equivalent Series Resistance | 1.8Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.7mm |
Dimensions | 7.3 x 4.3 x 2.7mm |
Series | T502 |
Maximum Operating Temperature | +230°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Leakage Current | 2.4 μA |