Eaton 160A Centred Tag Fuse, NH1, 690V ac
- RS Stock No.:
- 703-8796
- Mfr. Part No.:
- 160NHG1B-690
- Brand:
- Eaton
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.69
(exc. GST)
$32.66
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $29.69 |
100 - 499 | $29.32 |
500 + | $28.64 |
- RS Stock No.:
- 703-8796
- Mfr. Part No.:
- 160NHG1B-690
- Brand:
- Eaton
Related links
- Eaton 160A Centred Tag Fuse, NH1, 690V ac
- Eaton 160A Centred Tag Fuse, NH1, 690V
- Eaton 160A NH Fuse, NH1, 690V ac
- Siemens 160A Centred Tag Fuse, NH1, 690V ac
- Eaton 125A Centred Tag Fuse, NH1, 690V ac
- Eaton 250A Centred Tag Fuse, NH1, 690V ac
- Eaton 200A Centred Tag Fuse, NH1, 690V ac
- Eaton 160A Centred Tag Fuse, NH000, 690V ac