Mersen 80A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 375-9604
- Mfr. Part No.:
- Y216543
- Brand:
- Mersen
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$13.137
(exc. GST)
$14.451
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 72 | $13.137 | $39.411 |
75 - 297 | $12.917 | $38.751 |
300 + | $12.573 | $37.719 |
*price indicative
- RS Stock No.:
- 375-9604
- Mfr. Part No.:
- Y216543
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
Approvals
VDE; NEMKO; FIMKO
Approvals
VDE 0636; DIN43620
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | NH000 |
Voltage Rating | 500V ac |
Fuse Standard | DINVDE 0636, IEC 60269-2-1 |
Application Category | gG |
Tag Width | 6mm |
Overall Length | 79mm |
Body Length | 52mm |
Body Width | 20.8mm |
Body Height | 40.5mm |
Fuse Dimensions | 52 x 20.8 x 40.5mm |