Eaton Tag Fuse, 225A Current Rating, 1 kV Voltage Rating - FWE-225A
This high-current tag fuse by Eaton is designed for industrial applications with a voltage rating of 1kV. It features a current rating of 225A and a compact 40mm fuse size. With CE and IEC 60269-4 fuse standards, this fuse ensures electrical safety in various high-power DC charging station applications.
Features & Benefits
• Wide range of solutions available for protecting DC conditioning circuits and high voltage DC/DC converters • Supports charger output ratings up to 1000VDC as per CCS and CHAdeMO protocols • Compact design with low minimum breaking current for easy coordination and space optimisation • Demonstrated performance in extreme temperature conditions for reliable protection
Applications
• Protection of DC conditioning circuits • High Voltage DC/DC converters • Private and public DC charging stations • Specialist vehicle onboard applications
Can it support a wide range of charger output ratings?
Yes, this tag fuse supports charger output ratings up to 1000VDC as per CCS and CHAdeMO protocols.
Will it ensure proper protection in extreme temperature conditions?
Yes, it has demonstrated performance in extreme temperature cycling conditions for reliable protection.
Is it suitable for both private and public charging stations?
Yes, this tag fuse is suitable for both private and public DC charging stations.