Mersen 63A NH Fuse, NH00, 500V ac
- RS Stock No.:
- 270-3056
- Mfr. Part No.:
- J223016
- Brand:
- Mersen
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.21
(exc. GST)
$17.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.21 |
- RS Stock No.:
- 270-3056
- Mfr. Part No.:
- J223016
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Mersen type gG NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - gG
Lead free contact blades
Fuse Speed - gG
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | NH00 |
Voltage Rating | 500V ac |
Fuse Speed | gG |