Siemens 200A NH Fuse, NH1, 690 / 250V ac/dc
- RS Stock No.:
- 269-8364
- Mfr. Part No.:
- 3NE1225-3
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 3)
$550.183
(exc. GST)
$605.201
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $550.183 | $1,650.549 |
*price indicative
- RS Stock No.:
- 269-8364
- Mfr. Part No.:
- 3NE1225-3
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens semiconductor fuse protect power semiconductors from the effects of short circuits because the super quick-response disconnect characteristic is far quicker than with conventional LV HRC fuses. It protect expensive devices and system components, such as converters with fuses in the input and the DC link, UPS systems and soft starters for motors.
For the protection of power semiconductors
High varying load factor
High level of operational safety and plant availability
Tested with regard to heat dissipation and maximum current loading
High varying load factor
High level of operational safety and plant availability
Tested with regard to heat dissipation and maximum current loading
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | NH1 |
Voltage Rating | 690 / 250V ac/dc |
Related links
- Siemens 200A NH Fuse, NH2, 690 / 250V ac/dc
- Siemens 200A NH Fuse, NH1, 690 / 400V ac/dc
- Siemens 200A NH Fuse, NH1, 500V ac
- Siemens 200A NH Fuse, NH1, 1kV, 110mm
- Siemens 400A NH Fuse, NH2, 690 / 250V ac/dc
- Siemens 400A NH Fuse, NH3, 690 / 250V ac/dc
- Siemens 315A NH Fuse, NH2, 690 / 250V ac/dc
- Siemens 355A NH Fuse, NH2, 690 / 250V ac/dc