- RS Stock No.:
- 269-8343
- Mfr. Part No.:
- 3ND1830
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$37.133
(exc. GST)
$40.846
(inc. GST)
Units | Per unit | Per Pack* |
3 + | $37.133 | $111.399 |
*price indicative |
- RS Stock No.:
- 269-8343
- Mfr. Part No.:
- 3ND1830
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse is used for installation systems in non-residential, commercial and industrial buildings as well as in systems of power supply companies, thereby protect essential building parts and plants. The LV HRC fuse is fuse system designed for operation by experts. There are no constructional requirements for non-interchangeability of rated current and touch protection.
Equipped with silver-plated contact pins
Front indicator
NH00 operating class
Front indicator
NH00 operating class
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH00 |
Voltage Rating | 440 - 500V ac/dc |