- RS Stock No.:
- 266-3191
- Mfr. Part No.:
- 0 174 55
- Brand:
- Legrand
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 3
$369.32
(exc. GST)
$406.25
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $369.32 | $123.107 |
*price indicative |
- RS Stock No.:
- 266-3191
- Mfr. Part No.:
- 0 174 55
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
The Legrand industrial knife cartridge protects electrical circuit conductors in the event of an overload or short circuit.
With striker size 1
120000A breaking capacity
Type gag
120000A breaking capacity
Type gag
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Voltage Rating | 500V |
Fuse Standard | NFC 60-200-2, NF HD/IEC 60269-2 HPC |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Legrand 250A Cartridge Fuse, 65 x 134.5mm
- Legrand 160A Cartridge Fuse 500V