- RS Stock No.:
- 254-4215
- Mfr. Part No.:
- PF-MB1-70
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (In a Box of 10)
$91.413
(exc. GST)
$100.554
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 + | $91.413 | $914.13 |
*price indicative
- RS Stock No.:
- 254-4215
- Mfr. Part No.:
- PF-MB1-70
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR standard
240 VAC / 150 VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
240 VAC / 150 VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 70A |
Fuse Size | 38mm |
Voltage Rating | 240/150V ac/dc |
Fuse Standard | aR |
Fixing Centres | 24.1mm |
Related links
- Bourns 70A Tag Fuse, 38mm, 240/150V ac/dc, 24.1mm
- Bourns 70A Tag Fuse, 66mm, 500V ac, 24.1mm
- Bourns 100A Tag Fuse, 38mm, 240 V ac, 150 V dc , 24.1mm
- Bourns 180A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 100A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 150A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm
- Bourns 80A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 60A Tag Fuse, 66mm, 800V ac/dc, 24.1mm