- RS Stock No.:
- 254-4156
- Mfr. Part No.:
- PF-FB2-50
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (In a Box of 20)
$111.395
(exc. GST)
$122.535
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 + | $111.395 | $2,227.90 |
*price indicative
- RS Stock No.:
- 254-4156
- Mfr. Part No.:
- PF-FB2-50
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating Temperature is between -55 °C to +125 °C
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating Temperature is between -55 °C to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | 66mm |
Voltage Rating | 500/600V ac |
Fuse Standard | aR |
Fixing Centres | 24.1mm |
Related links
- Bourns 200A Tag Fuse, 66mm, 500/600V ac, 24.1mm
- Bourns 63A Tag Fuse, 66mm, 500/600V ac, 24.1mm
- Bourns 200A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 125A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 150A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 175A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 400A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 50A Tag Fuse, 66mm, 170V dc, 24.1mm