- RS Stock No.:
- 254-4134
- Mfr. Part No.:
- PF-FB2-100
- Brand:
- Bourns
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$155.54
(exc. GST)
$171.09
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $155.54 |
10 + | $142.57 |
- RS Stock No.:
- 254-4134
- Mfr. Part No.:
- PF-FB2-100
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 38mm |
Voltage Rating | 800V ac/dc |
Fuse Standard | aR |
Fixing Centres | 24.1mm |
Related links
- Bourns 100A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 100A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 75A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 350A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 250A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 225A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 160A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 100A Tag Fuse, 38mm, 240 V ac, 150 V dc , 24.1mm