Socomec 10A Tag Fuse, 14 X 51mm, 690V, 51mm
- RS Stock No.:
- 252-5311
- Mfr. Part No.:
- 170N1410
- Brand:
- Socomec
Price Each (In a Pack of 10)**
$15.764
(exc. GST)
$17.34
(inc. GST)
140 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $15.764 | $157.64 |
**price indicative
Related links
- Socomec 25A Tag Fuse 690V, 51mm
- Socomec 15A Tag Fuse 690V, 51mm
- Socomec 10A GG Cartridge Fuse, 14 x 51mm
- Socomec 10A F Cartridge Fuse, 14 x 51mm
- Socomec 10A Slow-Blow Cartridge Fuse, 14 x 51mm
- Lovato 50A Fuse Holder for 14 x 51mm Fuse 690V ac
- Siemens 50A Fuse Holder for 14 x 51mm Fuse 690V ac
- Socomec 50A Cartridge Fuse, 14 x 51mm