ABB 40A Tag Fuse, 135 x 30 x 65mm, 500V
- RS Stock No.:
- 251-3458
- Mfr. Part No.:
- 1SCA022627R3760
- Brand:
- ABB
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 3
$110.16
(exc. GST)
$121.18
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $110.16 | $36.72 |
*price indicative
- RS Stock No.:
- 251-3458
- Mfr. Part No.:
- 1SCA022627R3760
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 40A current and has 3.7 W power loss.
Continuous operation
Fuse Size NH1
DIN-type fuse link
Fuse Size NH1
DIN-type fuse link
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | 135 x 30 x 65mm |
Voltage Rating | 500V |
Fuse Standard | CE |
Related links
- ABB 40A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 63A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 20A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 35A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 32A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 80A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 16A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 100A Tag Fuse, 135 x 30 x 65mm, 500V