Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Tag Fuses
ABB 2A Tag Fuse, 690V
RS Stock No.:
250-4363
Mfr. Part No.:
1SCA022660R7640
Brand:
ABB
View all Tag Fuses
Available for back order.
Add to Basket
Box(es)
Back Order
Save to a parts list
Price (ex. GST) 1 Box of 3
$46.09
(exc. GST)
$50.70
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$46.09
$15.363
*price indicative
RS Stock No.:
250-4363
Mfr. Part No.:
1SCA022660R7640
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SCA022660R7640
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
HU
The ABB aM HRC fuse link provides economical and reliable protection. It is used for demanding industrial environments and available to be used in the protection of general as well as motor applications. It is DIN-type fuse link.
Continuous operation
Fuse Size NH000
Attribute
Value
Current Rating
2A
Voltage Rating
690V
Fuse Standard
CE
Related links
ABB 2A Tag Fuse, 690V
ABB 2A Tag Fuse, 79 x 21 x 53mm, 500V
ABB 16A Tag Fuse, 690V
ABB 32A Tag Fuse, 690V
ABB 40A Tag Fuse, 690V
ABB 63A Tag Fuse, 690V
ABB 35A Tag Fuse, 690V
ABB 20A Tag Fuse, 690V