- RS Stock No.:
- 238-4057
- Mfr. Part No.:
- J220969
- Brand:
- Mersen
16 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.60
(exc. GST)
$108.46
(inc. GST)
Units | Per unit |
1 - 49 | $98.60 |
50 - 249 | $95.16 |
250 + | $90.73 |
- RS Stock No.:
- 238-4057
- Mfr. Part No.:
- J220969
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Protistor® fuses BS88-4
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | 17 x 49mm |
Voltage Rating | 690V |
Fuse Standard | BS 88-4, DIN |
Fixing Centres | 61 → 65.5mm |
Application Category | gRB |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 77.2mm |
Body Diameter | 18mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 46.2mm |
Related links
- Eaton 80A British Standard Fuse 500V ac, 94mm
- Eaton 80A British Standard Fuse 660V ac, 93.7mm
- Eaton 80A British Standard Fuse 500V ac, 73.5mm
- Eaton 80A British Standard Fuse 150 V dc 41.8mm
- Mersen 80A British Standard Fuse 250V ac, 38 → 42.8mm
- RS PRO 80A British Standard Fuse 550V ac, 94mm
- Eaton 80A British Standard Fuse 660V ac, 63.5mm
- RS PRO 80A British Standard Fuse 550V ac, 73.5mm