Siemens 80A Centred Tag Fuse, NH1, 1kV
- RS Stock No.:
- 230-2983
- Mfr. Part No.:
- 3NE1220-4
- Brand:
- Siemens
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$258.045
(exc. GST)
$283.849
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $258.045 | $516.09 |
10 + | $232.24 | $464.48 |
*price indicative
- RS Stock No.:
- 230-2983
- Mfr. Part No.:
- 3NE1220-4
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens NH fuse link is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | NH1 |
Voltage Rating | 1kV |
Application Category | gPV |
Related links
- Siemens 125A Centred Tag Fuse, NH1, 1kV
- Siemens 63A Centred Tag Fuse, NH1, 1kV
- Siemens 100A Centred Tag Fuse, NH1, 1kV
- Siemens 160A Centred Tag Fuse, NH1, 1kV
- Siemens 80A Centred Tag Fuse, NH1, 500V ac
- Siemens 80A Centred Tag Fuse, NH1, 690V
- Siemens 80A Centred Tag Fuse, NH000, 400V
- Siemens 80A Slotted Tag Fuse, NH1, 1kV