- RS Stock No.:
- 230-2953
- Mfr. Part No.:
- 3NA6220
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 3)
$57.137
(exc. GST)
$62.851
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $57.137 | $171.411 |
15 + | $51.423 | $154.269 |
*price indicative |
- RS Stock No.:
- 230-2953
- Mfr. Part No.:
- 3NA6220
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens NH fuse base is the most sought after product in the field of Rail Mount Fuse Holders. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | NH2 |
Voltage Rating | 500V |
Application Category | gG |