- RS Stock No.:
- 223-2859
- Mfr. Part No.:
- 67220400
- Brand:
- Socomec
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$62.867
(exc. GST)
$69.154
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $62.867 | $188.601 |
15 + | $56.583 | $169.749 |
*price indicative |
- RS Stock No.:
- 223-2859
- Mfr. Part No.:
- 67220400
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Socomec knife edge fuse without striker having voltage rating of 500 Vac. It is mainly used in motor protection, cable and device protection. It protect installations and people from over currents for any low voltage electrical circuit.
High level performances
High reliability
Improved safety
High reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 400 |
Fuse Size | S2 |
Fuse Standard | IEC 60269 |
Application Category | gG |