From the trusted brand RS PRO, a range for NH centred tag fuses designed for general purpose use. These fast-acting fuses protect sensitive components when overload and surges are detected. An NH fuse is the commonly used fuse with conductors offering the best possible protection due to the fast opening times.
Upon inspection, the fuses are constructed with a fuse the element inside a rectangular ceramic casing, end plates with metal blade terminals on either end, and extraction lugs. The RS PRO LSPN series offer a voltage rating of 415 V ac with options in current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-2.
Also known as;
Knife blade fuse
DIN NH blade fuse
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Why RS PRO?
RS PRO offer a while selection of NH fuses, browse our offer using the filters to find your ideal solution.
Feature and Benefits
Type: Fast-acting
Centred tags
Full range breaking capacity
Overload protection
Specification
LSPN NH fuse-links
Voltage rating: 415 V ac
Current rating: 25A, 32A, 50A, 63A, 80A, 125A, 160A, 200A and 250A
Application Category: gG
Standards Met: IEC 60269-2
Things to consider
When the time comes to replace a fuse please ensure the replacement is the correct rating. Each fuse has characteristics and ratings located on the ceramic casing. It is also important to note that a good quality NH fuse puller is an ideal tool for extraction.
Applications
Conductors
General applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.