- RS Stock No.:
- 221-3670
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.79
(exc. GST)
$56.97
(inc. GST)
Units | Per unit |
1 + | $51.79 |
- RS Stock No.:
- 221-3670
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO LSCBT Series Bolted Tag Fuses
Introducing from RS PRO the LSCBT series bolted tag fuses. These twin fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCBT series offer a voltage rating of 350 V dc, 690 Vac with a 160A current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
- Protection during overload and shorts
- Twin fuses feature tags with through-holes
- Breaking Capacities 100kA a.c.,100kA d.c.
- Type: Bolted tag fuse
- Application Category: AR
- Standards Met: IEC 60269-4/BS88-4
General Specification
- Voltage Rating: 350 V dc, 690 V ac
- Current Rating: 160 A
- Tag Width: 32 mm
- Overall Length: 95 mm
- Body Diameter: 19.9 mm
- Body Length: 50.6 mm
Applications
- Machinery
- Industrial Buildings
- Distribution Network
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Voltage Rating | 350 V dc, 690 V ac |
Fuse Standard | IEC 60269-4/BS 88-4 |
Fixing Centres | 70mm |
Application Category | aR |
Tag Width | 32mm |
Overall Length | 95mm |
Body Diameter | 19.9mm |
Tag Type | Bolted |
Body Length | 50.6mm |
Series | LSCBT |