Siemens 224A Centred Tag Fuse, NH2, 690V
- RS Stock No.:
- 210-6892
- Mfr. Part No.:
- 3NA3242-6
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$123.97
(exc. GST)
$136.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $123.97 | $371.91 |
15 + | $111.57 | $334.71 |
*price indicative
- RS Stock No.:
- 210-6892
- Mfr. Part No.:
- 3NA3242-6
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens 3NA LV HRC fuse element, with operating current of 224A and 690 V supply voltage, has front indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Finely graded selectivity level for the optimum use of cable cross sections
Specifications
Attribute | Value |
---|---|
Current Rating | 224A |
Fuse Size | NH2 |
Voltage Rating | 690V |
Fuse Standard | IEC 60269 |
Application Category | gG |
Related links
- Siemens 224A Centred Tag Fuse, NH2, 690V
- Siemens 224A Centred Tag Fuse, NH2, 500V ac
- Siemens 125A Centred Tag Fuse, NH2, 690V
- Siemens 300A Centred Tag Fuse, NH2, 690V
- Siemens 200A Centred Tag Fuse, NH2, 690V
- Siemens 315A Centred Tag Fuse, NH2, 690V
- Siemens 160A Centred Tag Fuse, NH2, 690V
- Siemens 250A Centred Tag Fuse, NH2, 690V