- RS Stock No.:
- 209-6414
- Mfr. Part No.:
- Q1065696 / BLD24V20
- Brand:
- Mersen
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$6.584
(exc. GST)
$7.242
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $6.584 | $65.84 |
100 - 490 | $6.517 | $65.17 |
500 + | $6.058 | $60.58 |
*price indicative |
- RS Stock No.:
- 209-6414
- Mfr. Part No.:
- Q1065696 / BLD24V20
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Mersen BLD fuse link which is cylindrical in shape. It has voltage rating of 240V and breaking capacity 16.5kA. It is used for street light protection.
Advanced design
High quality
High quality
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 9.4 x 47mm |
Voltage Rating | 240V ac |
Fuse Standard | IEC 60269 |
Application Category | gG |
Tag Width | 8mm |
Fuse Speed | F |
Body Diameter | 12.7mm |
Body Length | 29mm |
Fuse Dimensions | 12.7 Dia. x 29mm |