Siemens 100A Centred Tag Fuse, NH2, 500V ac
- RS Stock No.:
- 203-2024
- Mfr. Part No.:
- 3NA6230
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$57.137
(exc. GST)
$62.851
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $57.137 | $171.411 |
15 + | $51.423 | $154.269 |
*price indicative
- RS Stock No.:
- 203-2024
- Mfr. Part No.:
- 3NA6230
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse link with fuse size NH2, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has insulated grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA6
Design 3NA6
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH2 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269 |
Application Category | gG |
Fuse Speed | F |
Overall Length | 151mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 75mm |
Body Width | 47mm |
Related links
- Siemens 100A Centred Tag Fuse, NH2, 500V ac
- Siemens 100A Centred Tag Fuse, NH2, 690V
- Siemens 160A Centred Tag Fuse, NH2, 500V ac
- Siemens 250A Centred Tag Fuse, NH2, 500V ac
- Siemens 125A Centred Tag Fuse, NH2, 500V ac
- Siemens 300A Centred Tag Fuse, NH2, 500V ac
- Siemens 200A Centred Tag Fuse, NH2, 500V ac
- Siemens 63A Centred Tag Fuse, NH2, 500V ac