- RS Stock No.:
- 203-1971
- Mfr. Part No.:
- 3NA3214
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 3)
$36.977
(exc. GST)
$40.675
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $36.977 | $110.931 |
15 + | $33.277 | $99.831 |
*price indicative |
- RS Stock No.:
- 203-1971
- Mfr. Part No.:
- 3NA3214
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens LV HRC fuse link with fuse size NH2, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA3
Design 3NA3
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Fuse Size | NH2 |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269 |
Application Category | gG |
Fuse Speed | F |
Overall Length | 147.6mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 72.4mm |
Body Width | 46.6mm |