Eaton 63A Centred Tag Fuse, NH00, 690V ac
- RS Stock No.:
- 182-1767
- Mfr. Part No.:
- 63NHM00B-690
- Brand:
- Eaton
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.69
(exc. GST)
$32.66
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $29.69 |
2 + | $29.18 |
- RS Stock No.:
- 182-1767
- Mfr. Part No.:
- 63NHM00B-690
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 63 A, AC 690 V, NH00, aM,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | IEC 60269-2 |
Application Category | aM |
Tag Type | Blade |
Tag Orientation | Square |
Series | Bussmann |
Related links
- Eaton 63A Centred Tag Fuse, NH00, 690V ac
- Eaton 63A Centred Tag Fuse, NH00, 500V ac
- Siemens 63A Centred Tag Fuse, NH00, 690V ac
- Eaton 63A NH Fuse, NH00, 690V ac
- Eaton 100A Centred Tag Fuse, NH00, 690V ac
- Eaton 50A Centred Tag Fuse, NH00, 690V ac
- Eaton 80A Centred Tag Fuse, NH00, 690V ac
- Eaton 63A Centred Tag Fuse, NH000, 690V ac