Eaton 35A Centred Tag Fuse, NH01, 500V ac
- RS Stock No.:
- 182-1717
- Mfr. Part No.:
- 35NHG01B
- Brand:
- Eaton
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.31
(exc. GST)
$23.44
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $21.31 |
2 + | $20.77 |
- RS Stock No.:
- 182-1717
- Mfr. Part No.:
- 35NHG01B
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 35 A, AC 500 V, NH01, gL/gG,dual indicator, live gripping lugs
Reliable dual indicator system
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Low temperature rise
Globally compliant
Compatible with series PV NH base range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Fuse Size | NH01 |
Voltage Rating | 500V ac |
Application Category | gL, gG |
Tag Type | Blade |
Tag Orientation | Square |
Series | Bussmann |
Related links
- Eaton 35A Centred Tag Fuse, NH01, 500V ac
- Eaton 25A Centred Tag Fuse, NH01, 500V ac
- Eaton 50A Centred Tag Fuse, NH01, 500V ac
- Eaton 63A Centred Tag Fuse, NH01, 500V ac
- Eaton 80A Centred Tag Fuse, NH01, 500V ac
- Eaton 100A Centred Tag Fuse, NH01, 500V ac
- Eaton 160A Centred Tag Fuse, NH01, 500V ac
- Eaton 125A Centred Tag Fuse, NH01, 500V ac