- RS Stock No.:
- 182-1601
- Mfr. Part No.:
- 170M1565D
- Brand:
- Eaton
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$310.40
(exc. GST)
$341.44
(inc. GST)
Units | Per unit |
1 - 2 | $310.40 |
3 - 4 | $302.65 |
5 + | $298.51 |
- RS Stock No.:
- 182-1601
- Mfr. Part No.:
- 170M1565D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 63 A, AC 690 V, gR,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | NH000 |
Voltage Rating | 690V |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | gR |
Tag Width | 15mm |
Fuse Speed | T |
Overall Length | 78.5mm |
Tag Type | Blade |
Body Length | 52mm |
Body Width | 20.5mm |
Body Height | 49.7mm |
Series | Bussmann |