- RS Stock No.:
- 182-1457
- Mfr. Part No.:
- 32ET
- Brand:
- Eaton
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$161.101
(exc. GST)
$177.211
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $161.101 | $1,611.01 |
50 + | $144.991 | $1,449.91 |
*price indicative |
- RS Stock No.:
- 182-1457
- Mfr. Part No.:
- 32ET
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 32 A, AC 690 V, DC 500 V, 19 x 77 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | ET |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 63.5mm |
Application Category | aR |
Tag Width | 12.7mm |
Overall Length | 77mm |
Body Diameter | 17.1mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 48mm |
Fuse Dimensions | 17.1 x 48mm |
Series | Eaton Bussman |
Related links
- Eaton 63A Bolted Tag Fuse 500 V dc 63.5mm
- Eaton 56A Bolted Tag Fuse 500 V dc 63.5mm
- Eaton 45A Bolted Tag Fuse 500 V dc 63.5mm
- Eaton 25A Bolted Tag Fuse 500 V dc 63.5mm
- Mitsubishi Power Distribution Module for Use with MELSEC iQ-F...
- Eaton 32A Bolted Tag Fuse 690V ac, 63.5mm
- Eaton 80A Bolted Tag Fuse 500 V dc 63.5mm
- Eaton 40A Bolted Tag Fuse 500 V dc 63.5mm