Eaton 40A Centred Tag Fuse, NH000, 690V ac
- RS Stock No.:
- 182-1398
- Mfr. Part No.:
- 170M1563D
- Brand:
- Eaton
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$256.041
(exc. GST)
$281.645
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $256.041 | $2,560.41 |
50 + | $230.437 | $2,304.37 |
*price indicative
- RS Stock No.:
- 182-1398
- Mfr. Part No.:
- 170M1563D
- Brand:
- Eaton
Related links
- Eaton 40A Centred Tag Fuse, NH000, 690V
- Eaton 40A Centred Tag Fuse, NH000, 690V ac
- Siemens 40A Centred Tag Fuse, NH000, 690V ac
- Eaton 40A Centred Tag Fuse, NH000, 500V ac
- Eaton 40A Centred Tag Fuse, NH1, 690V ac
- Eaton 25A Centred Tag Fuse, NH000, 690V ac
- Eaton 160A Centred Tag Fuse, NH000, 690V ac
- Eaton 10A Centred Tag Fuse, NH000, 690V ac