Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Tag Fuses
Eaton 224A NH Fuse, NH1, 500V ac
RS Stock No.:
181-8906
Mfr. Part No.:
224NHG1B
Brand:
Eaton
View all Tag Fuses
24 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$24.81
(exc. GST)
$27.29
(inc. GST)
Units
Per unit
1 - 1
$24.81
2 +
$24.38
RS Stock No.:
181-8906
Mfr. Part No.:
224NHG1B
Brand:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 224NHG1B
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Fuse-link, LV, 224 A, AC 500 V, NH1, gL/gG, dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
224A
Fuse Size
NH1
Voltage Rating
500V ac
Fuse Standard
CE, DIN 43620, IEC 60269, VDE 0636
Application Category
gG - gL
Overall Length
135mm
Body Length
52.9mm
Body Width
39.65mm
Body Height
67.5mm
Series
Bussmann
Fuse Dimensions
52.9 x 39.65 x 67.5mm
Related links
Eaton 224A NH Fuse, NH1, 500V ac
Siemens 224A NH Fuse, NH1, 500V ac
Siemens 224A NH Fuse, NH1, 440 - 500V ac/dc
Eaton 160A NH Fuse, NH1, 500V ac
Siemens 200A NH Fuse, NH1, 500V ac
SIBA 250A NH Fuse, NH1, 500V ac
Mersen 250A NH Fuse, NH1, 500V ac
Mersen 125A NH Fuse, NH1, 500V ac