- RS Stock No.:
- 181-8787
- Mfr. Part No.:
- 63NZ02
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.17
(exc. GST)
$23.29
(inc. GST)
Units | Per unit |
1 - 2 | $21.17 |
3 - 4 | $20.67 |
5 + | $20.35 |
- RS Stock No.:
- 181-8787
- Mfr. Part No.:
- 63NZ02
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Fuse-link, LV, 63 A, AC 400 V, D02, gL/gG, time-delay
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Voltage Rating | 400V ac |
Primary Keyword | Neozed Fuse |
Application Category | gG |
Series | Bussmann |