Eaton 63A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- RS Stock No.:
- 181-8594
- Mfr. Part No.:
- 63MJ30-8
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 10 units)*
$1,179.20
(exc. GST)
$1,297.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $117.92 | $1,179.20 |
| 50 + | $106.129 | $1,061.29 |
*price indicative
- RS Stock No.:
- 181-8594
- Mfr. Part No.:
- 63MJ30-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | 31 x 110 mm | |
| Voltage | 415V ac | |
| Standards/Approvals | RoHS, IEC 60269, CE | |
| Fixing Centres | 82 mm | |
| Tag Width | 30mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 40.5mm | |
| Tag Orientation | Centred | |
| Overall Length | 110mm | |
| Height | 31mm | |
| Diameter | 30.9mm | |
| Width | 31mm | |
| Series | MJ30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size 31 x 110 mm | ||
Voltage 415V ac | ||
Standards/Approvals RoHS, IEC 60269, CE | ||
Fixing Centres 82 mm | ||
Tag Width 30mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 40.5mm | ||
Tag Orientation Centred | ||
Overall Length 110mm | ||
Height 31mm | ||
Diameter 30.9mm | ||
Width 31mm | ||
Series MJ30 | ||
- COO (Country of Origin):
- IN
Eaton MJ30 J Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.
Utility fuse-link, LV, 63 A, AC 415 V 88/J, 31 x 110 mm, gL/gG , 82mm fixing centres
BS88-2
gU Characteristics
Ideal for Utility applications
Excellent cable protection
Note
Eaton formerly known as Bussmann
Related links
- Eaton 63A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 63A Tag Fuse 31 x 110 mm 415V, 82 mm
- Eaton 63A Bolted Tag Fuse 31 x 131 mm 415V ac, 92 mm
- Eaton 200A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 80A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 100A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 125A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 40A Tag Fuse 31 x 110 mm 415V, 82 mm
