- RS Stock No.:
- 181-8540
- Mfr. Part No.:
- 32NHG000B-690
- Brand:
- Eaton
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 3
$29.17
(exc. GST)
$32.09
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $29.17 | $9.723 |
5 + | $26.25 | $8.75 |
*price indicative |
- RS Stock No.:
- 181-8540
- Mfr. Part No.:
- 32NHG000B-690
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 32 A, AC 690 V, NH000, gL/gG, dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | gG - gL |
Tag Width | 6mm |
Overall Length | 78.7mm |
Body Length | 41mm |
Body Width | 21mm |
Body Height | 49.7mm |
Fuse Dimensions | 41 x 21 x 49.7mm |
Series | Eaton Bussman |