Mersen 32A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- RS Stock No.:
- 178-1115
- Mfr. Part No.:
- E1006599 / BTIS69V32M50
- Brand:
- Mersen
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$20.424
(exc. GST)
$22.466
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $20.424 | $204.24 |
50 - 90 | $19.607 | $196.07 |
100 + | $18.79 | $187.90 |
*price indicative
Related links
- Mersen 32A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- Mersen 63A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- Mersen 40A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- Mersen 50A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- Mersen 32A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Eaton 35A Bolted Tag Fuse, A3, 460 V dc, 660V ac, 73mm
- Mersen 50A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm
- Mersen 4A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm