Mersen 125A Bolted Tag Fuse, A4, 240 V dc, 415V ac, 94mm
- RS Stock No.:
- 178-1042
- Mfr. Part No.:
- W1019195 / BTCP42V125
- Brand:
- Mersen
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$30.861
(exc. GST)
$33.947
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $30.861 | $308.61 |
50 - 90 | $29.625 | $296.25 |
100 + | $28.389 | $283.89 |
*price indicative
Related links
- Mersen 125A Bolted Tag Fuse, A4XC, 240 V dc, 415V ac, 94mm
- Mersen 125A Bolted Tag Fuse, A3, 240 V dc, 415V ac, 73mm
- Mersen 125A Bolted Tag Fuse, B2C, 240 V dc, 415V ac, 111mm
- Mersen 125A Bolted Tag Fuse, B1, 240 V dc, 415V ac, 111mm
- Eaton 125A Bolted Tag Fuse, A4, 350 V dc, 660V ac, 94mm
- Mersen 40A Bolted Tag Fuse, A4C, 240 V dc, 415V ac, 94mm
- Mersen 63A Bolted Tag Fuse, A4C, 240 V dc, 415V ac, 94mm
- Mersen 200A Bolted Tag Fuse, A4X, 240 V dc, 415V ac, 94mm