- RS Stock No.:
- 156-8620
- Mfr. Part No.:
- BAO63M80
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.70
(exc. GST)
$59.07
(inc. GST)
Units | Per unit |
1 - 24 | $53.70 |
25 - 99 | $52.75 |
100 + | $51.40 |
- RS Stock No.:
- 156-8620
- Mfr. Part No.:
- BAO63M80
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton British Standard Fuse, 12.7mm Tag Width, Bolted Tag Type - BAO63M80
Keep your electrical system in check with this British Standard fuse from Eaton. It's a sacrificial element that blows to break a connected circuit and protect your downstream equipment if an overload occurs. An 80kA breaking capacity at 500V DC means the unit reliably interrupts a fault to prevent damage to your electrical installation. For safe use with low-powered equipment, it has a voltage rating of 550V AC. This fuse is a familiar sight in applications such as building automation and switchgear assemblies.
Features & Benefits
A3 fuse size ensures compatibility with the CM63F series of fuse holders (such as 418-473)
Weighs in at just 53.2g to put minimal strain on your system
63A current rating makes it suitable for use with 3-phase applications in commercial and industrial settings
Weighs in at just 53.2g to put minimal strain on your system
63A current rating makes it suitable for use with 3-phase applications in commercial and industrial settings
What's a bolted tag fuse?
Bolted tag fuses like this one are cylinder-shaped and feature mounting tags with through holes or a forked design. This allows you to bolt them securely into your electrical system.
Is this fuse suitable for motor protection?
Yes. As a class gM fuse with a high rupture capacity, it pairs well with motor-driven systems.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | A3 |
Voltage Rating | 550V ac |
Fuse Standard | BS 88, IEC 269 |
Fixing Centres | 73.5mm |
Application Category | gG - gM |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 87mm |
Body Diameter | 21mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 54mm |
Body Width | 22.3mm |
Body Height | 22.3mm |
Series | Eaton Bussman |
Fuse Dimensions | 21 x 54mm |
Related links
- Eaton 63A British Standard Fuse 415V ac
- RS PRO 63A British Standard Fuse 550V ac, 73.5mm
- RS PRO 100A British Standard Fuse 550V ac, 73.5mm
- RS PRO 40A British Standard Fuse 550V ac, 73.5mm
- Eaton 63A British Standard Fuse 660V ac, 73mm
- Eaton 63A British Standard Fuse 500V ac, 94mm
- Eaton 63A British Standard Fuse 690 V ac 63.5mm
- Eaton 63A British Standard Fuse 150 V dc 41.8mm