Siemens 20A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 397-559
- Mfr. Part No.:
- 3NA6807
- Brand:
- Siemens
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$15.047
(exc. GST)
$16.552
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 150 | $15.047 | $45.141 |
153 - 747 | $14.863 | $44.589 |
750 + | $14.517 | $43.551 |
*price indicative
- RS Stock No.:
- 397-559
- Mfr. Part No.:
- 3NA6807
- Brand:
- Siemens
Related links
- Siemens 20A NH Fuse, NH000, 500V ac
- Siemens 20A NH Fuse, NH000, 440 - 500V ac/dc
- Mersen 20A NH Fuse, NH000, 500V ac
- Siemens 20A NH Fuse, NH0, 440 - 500V ac/dc
- Siemens 20A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 2A NH Fuse, NH000, 500V ac
- Siemens 63A NH Fuse, NH000, 500V ac
- Siemens 40A NH Fuse, NH000, 500V ac