Siemens 63A Centred Tag Fuse, NH0, 1000V ac
- RS Stock No.:
- 396-320
- Mfr. Part No.:
- 3NE4118
- Brand:
- Siemens
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$161.297
(exc. GST)
$177.427
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 72 | $161.297 | $483.891 |
75 - 297 | $158.483 | $475.449 |
300 + | $154.38 | $463.14 |
*price indicative
- RS Stock No.:
- 396-320
- Mfr. Part No.:
- 3NE4118
- Brand:
- Siemens
Related links
- Siemens 50A Centred Tag Fuse, NH0, 1000V ac
- Siemens 32A Centred Tag Fuse, NH0, 1000V ac
- Siemens 40A Centred Tag Fuse, NH0, 1000V ac
- Siemens 125A Centred Tag Fuse, NH0, 1000V ac
- Siemens 80A Centred Tag Fuse, NH0, 1000V ac
- Siemens 100A Centred Tag Fuse, NH0, 1000V ac
- Siemens 160A Centred Tag Fuse, NH0, 1000V ac
- Eaton 63A Centred Tag Fuse, NH0, 500V ac