- RS Stock No.:
- 913-9126
- Mfr. Part No.:
- TSSJ 30
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-9126
- Mfr. Part No.:
- TSSJ 30
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multi-Function Tactile Switch, Ultraflat - TSSJ Series
Ultraflat surface mount
Height of just 1.55mm and a body size of 10.4 x 10.4mm
Incorporates five independent switches and has no actuator allowing creation of customised actuators
Centre postion and 4 directions
Case and stem: Nylon UL 94 V-0, black, cover: nickel, sliver plated, terminals: brass, silver plated
Travel: 0.25 + 0.15 / - 0.1mm
Ideal for use within telecommunications or consumer electronics as well as applications that include a menu selection/control function
Height of just 1.55mm and a body size of 10.4 x 10.4mm
Incorporates five independent switches and has no actuator allowing creation of customised actuators
Centre postion and 4 directions
Case and stem: Nylon UL 94 V-0, black, cover: nickel, sliver plated, terminals: brass, silver plated
Travel: 0.25 + 0.15 / - 0.1mm
Ideal for use within telecommunications or consumer electronics as well as applications that include a menu selection/control function
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP5T |
Terminal Type | Pc Pin |
Actuator Length | 5.7mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 12.4mm |
Width | 12.4mm |
Dimensions | 12.4 x 12.4mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA @ 15 V dc |
Operating Force | 280 (4 Direction) gf, 500 (Center) gf |
Height | 12.2mm |
Voltage Rating | 15V dc |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |