IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- RS Stock No.:
- 894-9127
- Mfr. Part No.:
- KSC621G LFS
- Brand:
- C & K
740 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 750)
$0.709
(exc. GST)
$0.78
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
750 - 750 | $0.709 | $531.75 |
1500 - 2250 | $0.691 | $518.25 |
3000 + | $0.681 | $510.75 |
*price indicative
- RS Stock No.:
- 894-9127
- Mfr. Part No.:
- KSC621G LFS
- Brand:
- C & K
Related links
- IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm