- RS Stock No.:
- 758-2017
- Mfr. Part No.:
- SKHHNHA010
- Brand:
- Alps Alpine
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 758-2017
- Mfr. Part No.:
- SKHHNHA010
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 15.85mm |
Actuator Colour | Black |
Actuator Type | Stem |
Length | 15.85mm |
Width | 6mm |
Dimensions | 15.85 x 6 x 15.85mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Voltage Rating | 12V dc |
Height | 15.85mm |
Operating Force | 0.98 N |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 500000Cycles |
Maximum Operating Temperature | +85°C |