- RS Stock No.:
- 718-2405
- Mfr. Part No.:
- 2-1825910-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2405
- Mfr. Part No.:
- 2-1825910-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 4.4mm |
Actuator Colour | White |
Actuator Type | Button |
Length | 6mm |
Dimensions | 6 x 6 x 8mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Height | 8mm |
Operating Force | 1.57 N |
Minimum Operating Temperature | -35°C |
Operating Temperature Range | -35 → +85°C |
Mechanical Life | 100000Cycles |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |