- RS Stock No.:
- 682-1238
- Mfr. Part No.:
- B3F-6000
- Brand:
- Omron
90 In Global stock for delivery within 5 working day(s)
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.568
(exc. GST)
$0.625
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.568 | $2.84 |
*price indicative |
- RS Stock No.:
- 682-1238
- Mfr. Part No.:
- B3F-6000
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switches Omron B3F6000 series (6 x 6 mm)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Terminal Type | Through Hole |
Actuator Length | 0.9mm |
Actuator Colour | Grey |
Actuator Type | Plunger |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 4.3mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 0.98 N |
Height | 4.3mm |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Contact Material | Gold Plated |
Related links
- Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.9mm Through Hole
- Ivory Plunger Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm
- IP00 Blue Plunger Tactile Switch, SPST 50 mA Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc