- RS Stock No.:
- 479-1520
- Mfr. Part No.:
- 1825027-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 479-1520
- Mfr. Part No.:
- 1825027-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 1.24mm |
Actuator Colour | Black |
Actuator Type | Button |
Dimensions | 6 x 6 x 3.86mm |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 1.6 N |
Height | 3.86mm |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Plated Copper Alloy |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |