- RS Stock No.:
- 392-1657
- Mfr. Part No.:
- EVQPSL02K
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 392-1657
- Mfr. Part No.:
- EVQPSL02K
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tact Switch, EVQPS Series
Ultra-compact movable contact (Ø 3 mm)
Gives long service life and improved tactile response.
Gives long service life and improved tactile response.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 1.8mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Contact Current Rating | 50 mA @ 12 V ac |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |